
WL-1091M5-12V | |
|---|---|
DigiKey Part Number | 6088-WL-1091M5-12V-ND |
Manufacturer | |
Manufacturer Product Number | WL-1091M5-12V |
Description | LED IND .50" GREEN 14V SDOME 6" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 12V ~ 14V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V ~ 14V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,40900 € | 44,09 € |
| 100 | 3,56580 € | 356,58 € |
| 500 | 3,19798 € | 1.598,99 € |
| 1.000 | 3,07852 € | 3.078,52 € |
| 2.000 | 2,97751 € | 5.955,02 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,83280 € |


