Image for WLSS428PZ0N1R8LB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLSS428PZ0N1R8LB

DigiKey Part Number
1292-WLSS428PZ0N1R8LBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLSS428PZ0N1R8LB
Description
FIXED IND 1.8UH 2.2A 27.5 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Inductor 2.2 A 27.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
27.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14982 €449,46 €
Manufacturers Standard Package
Unit Price without VAT:0,14982 €
Unit Price with VAT:0,17529 €