
WR04X33R0FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X33R0FTLTR-ND - Tape & Reel (TR) 1292-WR04X33R0FTLCT-ND - Cut Tape (CT) 1292-WR04X33R0FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X33R0FTL |
Description | RES 33 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X33R0FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 25 | 0,00840 € | 0,21 € |
| 50 | 0,00640 € | 0,32 € |
| 100 | 0,00500 € | 0,50 € |
| 250 | 0,00368 € | 0,92 € |
| 500 | 0,00300 € | 1,50 € |
| 1.000 | 0,00244 € | 2,44 € |
| 5.000 | 0,00161 € | 8,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00137 € | 13,70 € |
| 20.000 | 0,00118 € | 23,60 € |
| 30.000 | 0,00109 € | 32,70 € |
| 50.000 | 0,00099 € | 49,50 € |
| 70.000 | 0,00094 € | 65,80 € |
| 100.000 | 0,00089 € | 89,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

