
WR02X331 JAL | |
|---|---|
DigiKey Part Number | 1292-WR02X331JALTR-ND - Tape & Reel (TR) 1292-WR02X331JALCT-ND - Cut Tape (CT) 1292-WR02X331JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X331 JAL |
Description | RES 330 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X331 JAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,00860 € | 0,43 € |
| 100 | 0,00690 € | 0,69 € |
| 250 | 0,00524 € | 1,31 € |
| 500 | 0,00430 € | 2,15 € |
| 1.000 | 0,00357 € | 3,57 € |
| 5.000 | 0,00244 € | 12,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00097 € | 14,55 € |
| 30.000 | 0,00095 € | 28,50 € |
| 45.000 | 0,00094 € | 42,30 € |
| 75.000 | 0,00093 € | 69,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

