10 nH Unshielded Multilayer Inductor 500 mA 300mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLCM1005Z0J10NTB

DigiKey Part Number
1292-WLCM1005Z0J10NTBTR-ND - Tape & Reel (TR)
1292-WLCM1005Z0J10NTBCT-ND - Cut Tape (CT)
1292-WLCM1005Z0J10NTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLCM1005Z0J10NTB
Description
FIXED IND 10NH 500MA 300 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Multilayer Inductor 500 mA 300mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,00900 €0,09 €
1000,00650 €0,65 €
1.0000,00528 €5,28 €
5.0000,00460 €23,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00434 €43,40 €
20.0000,00409 €81,80 €
30.0000,00395 €118,50 €
50.0000,00379 €189,50 €
70.0000,00368 €257,60 €
100.0000,00357 €357,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €