
WLBD2012HCU121TH | |
|---|---|
DigiKey Part Number | 1292-WLBD2012HCU121THTR-ND - Tape & Reel (TR) 1292-WLBD2012HCU121THCT-ND - Cut Tape (CT) 1292-WLBD2012HCU121THDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD2012HCU121TH |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.049" (1.25mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,01960 € | 0,98 € |
| 100 | 0,01770 € | 1,77 € |
| 250 | 0,01532 € | 3,83 € |
| 500 | 0,01370 € | 6,85 € |
| 1.000 | 0,01219 € | 12,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00953 € | 38,12 € |
| 8.000 | 0,00834 € | 66,72 € |
| 12.000 | 0,00768 € | 92,16 € |
| 20.000 | 0,00689 € | 137,80 € |
| 28.000 | 0,00640 € | 179,20 € |
| 40.000 | 0,00624 € | 249,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |







