Image for TT32X335M100CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT32X335M100CT

DigiKey Part Number
1292-TT32X335M100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TT32X335M100CT
Description
CAP CER 3.3UF 10V X5R 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04122 €123,66 €
Manufacturers Standard Package
Unit Price without VAT:0,04122 €
Unit Price with VAT:0,04823 €