Parametric Equivalent

SG31B103K631CT | |
|---|---|
DigiKey Part Number | 1292-SG31B103K631CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG31B103K631CT |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01827 € | 54,81 € |
| Unit Price without VAT: | 0,01827 € |
|---|---|
| Unit Price with VAT: | 0,02138 € |


-1,30mm_tmb.jpg)