Image for RT15N180G500CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT15N180G500CT

DigiKey Part Number
1292-RT15N180G500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT15N180G500CT
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.023" (0.58mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03407 €340,70 €
Manufacturers Standard Package
Unit Price without VAT:0,03407 €
Unit Price with VAT:0,03986 €