
RGFRA8010110A2T | |
|---|---|
DigiKey Part Number | 1292-RGFRA8010110A2TTR-ND - Tape & Reel (TR) 1292-RGFRA8010110A2TCT-ND - Cut Tape (CT) 1292-RGFRA8010110A2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGFRA8010110A2T |
Description | RF ANT 2.45GHZ SOLDER SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.6dB | |
Gain | 3.61dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | Bluetooth, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12280 € | 3,07 € |
| 100 | 0,10510 € | 10,51 € |
| 250 | 0,09656 € | 24,14 € |
| 500 | 0,09142 € | 45,71 € |
| 1.000 | 0,08718 € | 87,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08369 € | 167,38 € |
| 4.000 | 0,08082 € | 323,28 € |
| 6.000 | 0,07938 € | 476,28 € |
| 10.000 | 0,07779 € | 777,90 € |
| 14.000 | 0,07686 € | 1.076,04 € |
| 20.000 | 0,07597 € | 1.519,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |


