
RFPDV3225200F0T | |
|---|---|
DigiKey Part Number | 1292-RFPDV3225200F0TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RFPDV3225200F0T |
Description | RF POWER DIVIDER 950-2150MHZ 121 |
Customer Reference | |
Detailed Description | RF Power Divider 950 MHz ~ 2.15 GHz Isolation (Min) 10dB, 3.1 VSWR (Max) 1210 (3225 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Insertion Loss | 4.2dB | |
Frequency | 950 MHz ~ 2.15 GHz | |
Specifications | Isolation (Min) 10dB, 3.1 VSWR (Max) | |
Size / Dimension | 0.126" L x 0.098" W x 0.079" H (3.20mm x 2.50mm x 2.00mm) | |
Package / Case | 1210 (3225 Metric), 6 PC Pad |

