Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15N4R7C500CT | |
|---|---|
DigiKey Part Number | 1292-MT15N4R7C500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15N4R7C500CT |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A4R7C4T2A | KYOCERA AVX | 0 | 478-04025A4R7C4T2ATR-ND | 0,02269 € | Parametric Equivalent |
| 04025U4R7C4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H4R7CHTR-ND | 0,02703 € | Parametric Equivalent |
| AC0402CRNPO9BN4R7 | YAGEO | 825 | 311-3055-1-ND | 0,08000 € | Parametric Equivalent |
| C0402C479C5GACAUTO | KEMET | 29.999 | 399-17559-1-ND | 0,11000 € | Parametric Equivalent |
| CGA2B2C0G1H4R7C050BA | TDK | 10.918 | 445-5577-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00188 € | 18,80 € |
| Unit Price without VAT: | 0,00188 € |
|---|---|
| Unit Price with VAT: | 0,00220 € |









