
0805B475K160CT | |
|---|---|
DigiKey Part Number | 1292-0805B475K160CTTR-ND - Tape & Reel (TR) 1292-0805B475K160CT-ND - Cut Tape (CT) 1292-0805B475K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B475K160CT |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B475K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03192 € | 15,96 € |
| 1.000 | 0,02861 € | 28,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02452 € | 73,56 € |
| 6.000 | 0,02253 € | 135,18 € |
| 9.000 | 0,02153 € | 193,77 € |
| 15.000 | 0,02042 € | 306,30 € |
| 21.000 | 0,01978 € | 415,38 € |
| 30.000 | 0,01916 € | 574,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

