
MG18B104K500CT | |
|---|---|
DigiKey Part Number | 1292-MG18B104K500CTTR-ND - Tape & Reel (TR) 1292-MG18B104K500CT-ND - Cut Tape (CT) 1292-MG18B104K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG18B104K500CT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01180 € | 1,18 € |
| 500 | 0,00826 € | 4,13 € |
| 1.000 | 0,00719 € | 7,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00559 € | 22,36 € |
| 8.000 | 0,00500 € | 40,00 € |
| 12.000 | 0,00470 € | 56,40 € |
| 20.000 | 0,00437 € | 87,40 € |
| 28.000 | 0,00418 € | 117,04 € |
| 40.000 | 0,00400 € | 160,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

