MF04W3162CTL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 9.313
Unit Price: 0,50000 €
Datasheet
31.6 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF04W3162CTL

DigiKey Part Number
1292-MF04W3162CTLTR-ND - Tape & Reel (TR)
1292-MF04W3162CTLCT-ND - Cut Tape (CT)
1292-MF04W3162CTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF04W3162CTL
Description
RES 31.6K OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14500 €1,45 €
250,13520 €3,38 €
500,12780 €6,39 €
1000,12070 €12,07 €
2500,11216 €28,04 €
5000,10630 €53,15 €
1.0000,10101 €101,01 €
5.0000,09217 €460,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09313 €931,30 €
20.0000,08969 €1.793,80 €
30.0000,08787 €2.636,10 €
50.0000,08578 €4.289,00 €
70.0000,08451 €5.915,70 €
100.0000,08325 €8.325,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €