
MF04R1001BTL | |
|---|---|
DigiKey Part Number | 1292-MF04R1001BTLTR-ND - Tape & Reel (TR) 1292-MF04R1001BTLCT-ND - Cut Tape (CT) 1292-MF04R1001BTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF04R1001BTL |
Description | RES 1.00K OHM 0.1% 0.0625W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05400 € | 5,40 € |
| 250 | 0,05012 € | 12,53 € |
| 500 | 0,04742 € | 23,71 € |
| 1.000 | 0,04495 € | 44,95 € |
| 5.000 | 0,04010 € | 200,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04106 € | 410,60 € |
| 20.000 | 0,03941 € | 788,20 € |
| 30.000 | 0,03854 € | 1.156,20 € |
| 50.000 | 0,03754 € | 1.877,00 € |
| 70.000 | 0,03693 € | 2.585,10 € |
| 100.000 | 0,03632 € | 3.632,00 € |
| 120.000 | 0,03603 € | 4.323,60 € |
| 240.000 | 0,03500 € | 8.400,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

