39 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812N390G302CT

DigiKey Part Number
1292-1812N390G302CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812N390G302CT
Description
CAP CER 39PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26869 €268,69 €
Manufacturers Standard Package
Unit Price without VAT:0,26869 €
Unit Price with VAT:0,31437 €