1812B225K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 43.689
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 276
Unit Price: 24,92000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.870
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.266
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,46967 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,81825 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.194
Unit Price: 3,24000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 6.112
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 745
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 800
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,34000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 830
Unit Price: 2,11000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 450
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,46924 €
Datasheet
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812B225K101CT

DigiKey Part Number
1812B225K101CT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812B225K101CT
Description
CAP CER 2.2UF 100V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812B225K101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12651 €126,51 €
Unit Price without VAT:0,12651 €
Unit Price with VAT:0,14802 €