
1210X106K160CT | |
|---|---|
DigiKey Part Number | 1292-1210X106K160CTTR-ND - Tape & Reel (TR) 1292-1210X106K160CT-ND - Cut Tape (CT) 1292-1210X106K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210X106K160CT |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210X106K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,07328 € | 36,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06689 € | 66,89 € |
| 2.000 | 0,06163 € | 123,26 € |
| 3.000 | 0,05900 € | 177,00 € |
| 5.000 | 0,05609 € | 280,45 € |
| 7.000 | 0,05439 € | 380,73 € |
| 10.000 | 0,05275 € | 527,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

