
1210B224K251CT | |
|---|---|
DigiKey Part Number | 1292-1620-2-ND - Tape & Reel (TR) 1292-1620-1-ND - Cut Tape (CT) 1292-1620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B224K251CT |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B224K251CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08610 € | 8,61 € |
| 500 | 0,06678 € | 33,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06083 € | 60,83 € |
| 2.000 | 0,05593 € | 111,86 € |
| 3.000 | 0,05347 € | 160,41 € |
| 5.000 | 0,05076 € | 253,80 € |
| 7.000 | 0,04917 € | 344,19 € |
| 10.000 | 0,04765 € | 476,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

