
1210B102K202CT | |
|---|---|
DigiKey Part Number | 1292-1210B102K202CTTR-ND - Tape & Reel (TR) 1292-1210B102K202CT-ND - Cut Tape (CT) 1292-1210B102K202CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B102K202CT |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885342209009 | Würth Elektronik | 2.944 | 732-12130-1-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06320 € | 6,32 € |
| 500 | 0,04830 € | 24,15 € |
| 1.000 | 0,04368 € | 43,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03800 € | 114,00 € |
| 6.000 | 0,03523 € | 211,38 € |
| 9.000 | 0,03384 € | 304,56 € |
| 15.000 | 0,03230 € | 484,50 € |
| 21.000 | 0,03140 € | 659,40 € |
| 30.000 | 0,03054 € | 916,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

