
1206N390F251CT | |
|---|---|
DigiKey Part Number | 1292-1206N390F251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N390F251CT |
Description | CAP CER 39PF 250V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 39 pF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06085 € | 243,40 € |
| Unit Price without VAT: | 0,06085 € |
|---|---|
| Unit Price with VAT: | 0,07119 € |

