
1206B103K631CT | |
|---|---|
DigiKey Part Number | 1292-1601-2-ND - Tape & Reel (TR) 1292-1601-1-ND - Cut Tape (CT) 1292-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B103K631CT |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B103K631CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03010 € | 3,01 € |
| 500 | 0,02208 € | 11,04 € |
| 1.000 | 0,01963 € | 19,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01582 € | 47,46 € |
| 6.000 | 0,01441 € | 86,46 € |
| 9.000 | 0,01371 € | 123,39 € |
| 15.000 | 0,01293 € | 193,95 € |
| 21.000 | 0,01248 € | 262,08 € |
| 30.000 | 0,01204 € | 361,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

