
0805X106K160CT | |
|---|---|
DigiKey Part Number | 1292-0805X106K160CTTR-ND - Tape & Reel (TR) 1292-0805X106K160CT-ND - Cut Tape (CT) 1292-0805X106K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X106K160CT |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X106K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03930 € | 3,93 € |
| 500 | 0,02924 € | 14,62 € |
| 1.000 | 0,02616 € | 26,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02236 € | 67,08 € |
| 6.000 | 0,02051 € | 123,06 € |
| 9.000 | 0,01958 € | 176,22 € |
| 15.000 | 0,01856 € | 278,40 € |
| 21.000 | 0,01796 € | 377,16 € |
| 30.000 | 0,01738 € | 521,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

