Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N562F160CT | |
|---|---|
DigiKey Part Number | 1292-0805N562F160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N562F160CT |
Description | CAP CER 5600PF 16V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 5600 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06084 € | 182,52 € |
| Unit Price without VAT: | 0,06084 € |
|---|---|
| Unit Price with VAT: | 0,07118 € |



