0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B472K500CT

DigiKey Part Number
1292-1582-2-ND - Tape & Reel (TR)
1292-1582-1-ND - Cut Tape (CT)
1292-1582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B472K500CT
Description
CAP CER 4700PF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B472K500CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4700 pF
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
500,02540 €1,27 €
1000,02170 €2,17 €
5000,01566 €7,83 €
1.0000,01382 €13,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01107 €44,28 €
8.0000,01004 €80,32 €
12.0000,00953 €114,36 €
20.0000,00897 €179,40 €
28.0000,00864 €241,92 €
40.0000,00832 €332,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €