
0805B334K500CT | |
|---|---|
DigiKey Part Number | 1292-0805B334K500CTTR-ND - Tape & Reel (TR) 1292-0805B334K500CT-ND - Cut Tape (CT) 1292-0805B334K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B334K500CT |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B334K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,04700 € | 4,70 € |
| 500 | 0,03532 € | 17,66 € |
| 1.000 | 0,03173 € | 31,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02730 € | 81,90 € |
| 6.000 | 0,02513 € | 150,78 € |
| 9.000 | 0,02405 € | 216,45 € |
| 15.000 | 0,02285 € | 342,75 € |
| 21.000 | 0,02215 € | 465,15 € |
| 30.000 | 0,02147 € | 644,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

