Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B222K500CT | |
|---|---|
DigiKey Part Number | 1292-1570-2-ND - Tape & Reel (TR) 1292-1570-1-ND - Cut Tape (CT) 1292-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B222K500CT |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B222K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01340 € | 1,34 € |
| 500 | 0,00944 € | 4,72 € |
| 1.000 | 0,00825 € | 8,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00645 € | 25,80 € |
| 8.000 | 0,00579 € | 46,32 € |
| 12.000 | 0,00546 € | 65,52 € |
| 20.000 | 0,00509 € | 101,80 € |
| 28.000 | 0,00487 € | 136,36 € |
| 40.000 | 0,00467 € | 186,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |






