
0805B104M500CT | |
|---|---|
DigiKey Part Number | 1292-1567-2-ND - Tape & Reel (TR) 1292-1567-1-ND - Cut Tape (CT) 1292-1567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B104M500CT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B104M500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02950 € | 2,95 € |
| 500 | 0,02164 € | 10,82 € |
| 1.000 | 0,01923 € | 19,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01562 € | 62,48 € |
| 8.000 | 0,01428 € | 114,24 € |
| 12.000 | 0,01361 € | 163,32 € |
| 20.000 | 0,01287 € | 257,40 € |
| 28.000 | 0,01244 € | 348,32 € |
| 40.000 | 0,01202 € | 480,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

