
0603X105K500CT | |
|---|---|
DigiKey Part Number | 1292-0603X105K500CTTR-ND - Tape & Reel (TR) 1292-0603X105K500CT-ND - Cut Tape (CT) 1292-0603X105K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X105K500CT |
Description | CAP CER 1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X105K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01490 € | 7,45 € |
| 1.000 | 0,01314 € | 13,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01050 € | 42,00 € |
| 8.000 | 0,00952 € | 76,16 € |
| 12.000 | 0,00903 € | 108,36 € |
| 20.000 | 0,00848 € | 169,60 € |
| 28.000 | 0,00817 € | 228,76 € |
| 40.000 | 0,00786 € | 314,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

