0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603X104K250CT

DigiKey Part Number
1292-1551-2-ND - Tape & Reel (TR)
1292-1551-1-ND - Cut Tape (CT)
1292-1551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603X104K250CT
Description
CAP CER 0.1UF 25V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603X104K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.119.467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
500,01880 €0,94 €
1000,01590 €1,59 €
5000,01132 €5,66 €
1.0000,00992 €9,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00783 €31,32 €
8.0000,00705 €56,40 €
12.0000,00666 €79,92 €
20.0000,00623 €124,60 €
28.0000,00598 €167,44 €
40.0000,00574 €229,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €