
0603N681J500CT | |
|---|---|
DigiKey Part Number | 1292-1543-2-ND - Tape & Reel (TR) 1292-1543-1-ND - Cut Tape (CT) 1292-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N681J500CT |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N681J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01930 € | 1,93 € |
| 500 | 0,01382 € | 6,91 € |
| 1.000 | 0,01215 € | 12,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00967 € | 38,68 € |
| 8.000 | 0,00875 € | 70,00 € |
| 12.000 | 0,00829 € | 99,48 € |
| 20.000 | 0,00779 € | 155,80 € |
| 28.000 | 0,00749 € | 209,72 € |
| 40.000 | 0,00721 € | 288,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

