2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N272J500CT

DigiKey Part Number
1292-1513-2-ND - Tape & Reel (TR)
1292-1513-1-ND - Cut Tape (CT)
1292-1513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N272J500CT
Description
CAP CER 2700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N272J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
500,02340 €1,17 €
1000,02010 €2,01 €
5000,01442 €7,21 €
1.0000,01269 €12,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00945 €37,80 €
8.0000,00855 €68,40 €
12.0000,00810 €97,20 €
20.0000,00760 €152,00 €
28.0000,00731 €204,68 €
40.0000,00703 €281,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €