
0603B223K250CT | |
|---|---|
DigiKey Part Number | 1292-1416-2-ND - Tape & Reel (TR) 1292-1416-1-ND - Cut Tape (CT) 1292-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B223K250CT |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B223K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01068 € | 5,34 € |
| 1.000 | 0,00935 € | 9,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00407 € | 16,28 € |
| 8.000 | 0,00362 € | 28,96 € |
| 12.000 | 0,00339 € | 40,68 € |
| 20.000 | 0,00313 € | 62,60 € |
| 28.000 | 0,00299 € | 83,72 € |
| 40.000 | 0,00285 € | 114,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

