
0603B105K160CT | |
|---|---|
DigiKey Part Number | 1292-0603B105K160CTTR-ND - Tape & Reel (TR) 1292-0603B105K160CT-ND - Cut Tape (CT) 1292-0603B105K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B105K160CT |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B105K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01730 € | 1,73 € |
| 500 | 0,01228 € | 6,14 € |
| 1.000 | 0,01079 € | 10,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00855 € | 34,20 € |
| 8.000 | 0,00772 € | 61,76 € |
| 12.000 | 0,00730 € | 87,60 € |
| 20.000 | 0,00684 € | 136,80 € |
| 28.000 | 0,00657 € | 183,96 € |
| 40.000 | 0,00632 € | 252,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

