1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B105K160CT

DigiKey Part Number
1292-0603B105K160CTTR-ND - Tape & Reel (TR)
1292-0603B105K160CT-ND - Cut Tape (CT)
1292-0603B105K160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B105K160CT
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B105K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84.268
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
500,02020 €1,01 €
1000,01730 €1,73 €
5000,01228 €6,14 €
1.0000,01079 €10,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00855 €34,20 €
8.0000,00772 €61,76 €
12.0000,00730 €87,60 €
20.0000,00684 €136,80 €
28.0000,00657 €183,96 €
40.0000,00632 €252,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €