0603B103J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00549 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 403
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.423
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 124.152
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08737 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02539 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.994
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02983 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02512 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.505
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,02796 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,02368 €
Datasheet
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B103J250CT

DigiKey Part Number
1292-0603B103J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B103J250CT
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B103J250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00458 €18,32 €
Manufacturers Standard Package
Unit Price without VAT:0,00458 €
Unit Price with VAT:0,00536 €