
0402X224K250CT | |
|---|---|
DigiKey Part Number | 1292-1371-2-ND - Tape & Reel (TR) 1292-1371-1-ND - Cut Tape (CT) 1292-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X224K250CT |
Description | CAP CER 0.22UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X224K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01390 € | 1,39 € |
| 500 | 0,00984 € | 4,92 € |
| 1.000 | 0,00860 € | 8,60 € |
| 2.500 | 0,00728 € | 18,20 € |
| 5.000 | 0,00650 € | 32,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00585 € | 58,50 € |
| 20.000 | 0,00532 € | 106,40 € |
| 30.000 | 0,00506 € | 151,80 € |
| 50.000 | 0,00476 € | 238,00 € |
| 70.000 | 0,00459 € | 321,30 € |
| 100.000 | 0,00443 € | 443,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

