
0402N390F500CT | |
|---|---|
DigiKey Part Number | 1292-1310-2-ND - Tape & Reel (TR) 1292-1310-1-ND - Cut Tape (CT) 1292-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N390F500CT |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N390F500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01560 € | 1,56 € |
| 500 | 0,01112 € | 5,56 € |
| 1.000 | 0,00973 € | 9,73 € |
| 2.500 | 0,00828 € | 20,70 € |
| 5.000 | 0,00741 € | 37,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00669 € | 66,90 € |
| 20.000 | 0,00611 € | 122,20 € |
| 30.000 | 0,00581 € | 174,30 € |
| 50.000 | 0,00549 € | 274,50 € |
| 70.000 | 0,00530 € | 371,00 € |
| 100.000 | 0,00511 € | 511,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

