
0402N330J500CT | |
|---|---|
DigiKey Part Number | 1292-1306-2-ND - Tape & Reel (TR) 1292-1306-1-ND - Cut Tape (CT) 1292-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N330J500CT |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N330J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,00800 € | 0,08 € |
| 50 | 0,00500 € | 0,25 € |
| 100 | 0,00410 € | 0,41 € |
| 500 | 0,00270 € | 1,35 € |
| 1.000 | 0,00229 € | 2,29 € |
| 2.500 | 0,00188 € | 4,70 € |
| 5.000 | 0,00163 € | 8,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00142 € | 14,20 € |
| 20.000 | 0,00125 € | 25,00 € |
| 30.000 | 0,00117 € | 35,10 € |
| 50.000 | 0,00108 € | 54,00 € |
| 70.000 | 0,00102 € | 71,40 € |
| 100.000 | 0,00097 € | 97,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

