
0402N221J500CT | |
|---|---|
DigiKey Part Number | 1292-1286-2-ND - Tape & Reel (TR) 1292-1286-1-ND - Cut Tape (CT) 1292-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N221J500CT |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N221J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00820 € | 0,41 € |
| 100 | 0,00700 € | 0,70 € |
| 500 | 0,00476 € | 2,38 € |
| 1.000 | 0,00408 € | 4,08 € |
| 2.500 | 0,00338 € | 8,45 € |
| 5.000 | 0,00297 € | 14,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00263 € | 26,30 € |
| 20.000 | 0,00235 € | 47,00 € |
| 30.000 | 0,00221 € | 66,30 € |
| 50.000 | 0,00205 € | 102,50 € |
| 70.000 | 0,00196 € | 137,20 € |
| 100.000 | 0,00188 € | 188,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

