
0402N220J500CT | |
|---|---|
DigiKey Part Number | 1292-1283-2-ND - Tape & Reel (TR) 1292-1283-1-ND - Cut Tape (CT) 1292-1283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N220J500CT |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N220J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 50 | 0,00500 € | 0,25 € |
| 100 | 0,00420 € | 0,42 € |
| 500 | 0,00282 € | 1,41 € |
| 1.000 | 0,00240 € | 2,40 € |
| 2.500 | 0,00196 € | 4,90 € |
| 5.000 | 0,00170 € | 8,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00149 € | 14,90 € |
| 20.000 | 0,00131 € | 26,20 € |
| 30.000 | 0,00123 € | 36,90 € |
| 50.000 | 0,00113 € | 56,50 € |
| 70.000 | 0,00107 € | 74,90 € |
| 100.000 | 0,00102 € | 102,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

