0402N0R3B500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00555 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,04627 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9.868
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.925
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.297
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 19.270
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13.334
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 36.056
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00735 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19.860
Unit Price: 0,17000 €
Datasheet
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N0R3B500CT

DigiKey Part Number
1292-0402N0R3B500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N0R3B500CT
Description
CAP CER 0.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00454 €45,40 €
Manufacturers Standard Package
Unit Price without VAT:0,00454 €
Unit Price with VAT:0,00531 €