
0402B473K160CT | |
|---|---|
DigiKey Part Number | 1292-1215-2-ND - Tape & Reel (TR) 1292-1215-1-ND - Cut Tape (CT) 1292-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B473K160CT |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B473K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00760 € | 0,76 € |
| 500 | 0,00522 € | 2,61 € |
| 1.000 | 0,00450 € | 4,50 € |
| 2.500 | 0,00374 € | 9,35 € |
| 5.000 | 0,00329 € | 16,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00292 € | 29,20 € |
| 20.000 | 0,00262 € | 52,40 € |
| 30.000 | 0,00246 € | 73,80 € |
| 50.000 | 0,00229 € | 114,50 € |
| 70.000 | 0,00220 € | 154,00 € |
| 100.000 | 0,00210 € | 210,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

