
0402B102K160CT | |
|---|---|
DigiKey Part Number | 1292-1168-2-ND - Tape & Reel (TR) 1292-1168-1-ND - Cut Tape (CT) 1292-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B102K160CT |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B102K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 50 | 0,00520 € | 0,26 € |
| 100 | 0,00430 € | 0,43 € |
| 500 | 0,00286 € | 1,43 € |
| 1.000 | 0,00244 € | 2,44 € |
| 2.500 | 0,00199 € | 4,97 € |
| 5.000 | 0,00173 € | 8,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00151 € | 15,10 € |
| 20.000 | 0,00133 € | 26,60 € |
| 30.000 | 0,00125 € | 37,50 € |
| 50.000 | 0,00115 € | 57,50 € |
| 70.000 | 0,00109 € | 76,30 € |
| 100.000 | 0,00104 € | 104,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

