
0201N390J500CT | |
|---|---|
DigiKey Part Number | 1292-1153-2-ND - Tape & Reel (TR) 1292-1153-1-ND - Cut Tape (CT) 1292-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N390J500CT |
Description | CAP CER 39PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N390J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00860 € | 0,43 € |
| 100 | 0,00730 € | 0,73 € |
| 500 | 0,00500 € | 2,50 € |
| 1.000 | 0,00429 € | 4,29 € |
| 2.500 | 0,00357 € | 8,92 € |
| 5.000 | 0,00313 € | 15,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00260 € | 39,00 € |
| 30.000 | 0,00234 € | 70,20 € |
| 45.000 | 0,00221 € | 99,45 € |
| 75.000 | 0,00206 € | 154,50 € |
| 105.000 | 0,00198 € | 207,90 € |
| 150.000 | 0,00190 € | 285,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

