10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N100J500CT

DigiKey Part Number
1292-1130-2-ND - Tape & Reel (TR)
1292-1130-1-ND - Cut Tape (CT)
1292-1130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N100J500CT
Description
CAP CER 10PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N100J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF03N100J500CTWalsin Technology Corporation30.1671292-RF03N100J500CT-ND0,08000 €Parametric Equivalent
885012004011Würth Elektronik27.600732-885012004011CT-ND0,08000 €Parametric Equivalent
AC0201JRNPO9BN100YAGEO713-AC0201JRNPO9BN100CT-ND0,08000 €Parametric Equivalent
CBR02C100J5GACKEMET9.889399-CBR02C100J5GACCT-ND0,22000 €Parametric Equivalent
CC0201JPNPO9BN100YAGEO171.82513-CC0201JPNPO9BN100CT-ND0,08000 €Parametric Equivalent
In-Stock: 2.249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
500,01300 €0,65 €
1000,01090 €1,09 €
5000,00762 €3,81 €
1.0000,00661 €6,61 €
2.5000,00556 €13,90 €
5.0000,00493 €24,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00125 €18,75 €
30.0000,00111 €33,30 €
45.0000,00104 €46,80 €
75.0000,00096 €72,00 €
105.0000,00091 €95,55 €
150.0000,00087 €130,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €