
126001 | |
|---|---|
DigiKey Part Number | 345-126001-ND |
Manufacturer | |
Manufacturer Product Number | 126001 |
Description | HEAT PIPE FLAT 2.5X3.29X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.130" (3.29mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 10 | 7,71900 € | 77,19 € |
| 25 | 7,35200 € | 183,80 € |
| 50 | 7,08620 € | 354,31 € |
| 100 | 6,82980 € | 682,98 € |
| 300 | 6,44180 € | 1.932,54 € |
| 500 | 6,26874 € | 3.134,37 € |
| 1.000 | 6,04103 € | 6.041,03 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,20240 € |

