
PINLED-7850 | |
|---|---|
DigiKey Part Number | 345-PINLED-7850-ND |
Manufacturer | |
Manufacturer Product Number | PINLED-7850 |
Description | PIN LED HEAT SINK 78MM DIA 50H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PINLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,18802 € | 6.594,01 € |
| Unit Price without VAT: | 13,18802 € |
|---|---|
| Unit Price with VAT: | 15,42998 € |

