Thermal Pad White 254.00mm x 254.00mm Square Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST-16-1.3-254X254

DigiKey Part Number
345-DST-16-1.3-254X254-ND
Manufacturer
Manufacturer Product Number
DST-16-1.3-254X254
Description
THERM TAPE 254X254X0.16MM W/ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 254.00mm x 254.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
254.00mm x 254.00mm
Thickness
0.0063" (0.160mm)
Material
Non-Silicone
Adhesive
Adhesive - Both Sides
Backing, Carrier
Aluminum
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.3W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,85000 €18,85 €
1016,68200 €166,82 €
2515,88960 €397,24 €
5015,31420 €765,71 €
10014,75930 €1.475,93 €
25014,05576 €3.513,94 €
50013,54514 €6.772,57 €
Manufacturers Standard Package
Unit Price without VAT:18,85000 €
Unit Price with VAT:22,05450 €